50 Position Plug Connector Board to Board Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Plug Connector Board to Board Through Hole, Right Angle Solder
1734099-5
1734099-5

1734099-5

DigiKey Part Number
A33462-ND
Manufacturer
Manufacturer Product Number
1734099-5
Description
CONN BTB PLUG 50POS R/A SOLDER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
50 Position Plug Connector Board to Board Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
1734099-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
50
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Flange Feature
-
Type
Board to Board
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 276
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1122,84000 Kč122,84 Kč
10104,44400 Kč1 044,44 Kč
3595,60086 Kč3 346,03 Kč
7091,03229 Kč6 372,26 Kč
10588,46362 Kč9 288,68 Kč
28082,54989 Kč23 113,97 Kč
52579,51362 Kč41 744,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:122,84000 Kč
Unit Price with VAT:148,63640 Kč