



5-487937-0 | |
|---|---|
DigiKey Part Number | A121999-ND |
Manufacturer | |
Manufacturer Product Number | 5-487937-0 |
Description | CONN FFC RCPT HSG 50POS 1.27MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Latch Lock 50Pos 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-487937-0 Models |
Category | FFC, FCB Thickness 0.05-0.08mm |
Manufacturer TE Connectivity AMP Connectors | Locking Feature Latch Lock |
Series | Voltage Rating 100 V |
Packaging Bulk | Housing Material Polyester |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Flat Flex Type FFC | Material Flammability Rating UL94 V-0 |
Connector Type Housing for Female Contacts | Current Rating (Amps) 1.5 A |
Number of Positions 50 | Housing Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,80000 Kč | 121,80 Kč |
| 10 | 103,50600 Kč | 1 035,06 Kč |
| 25 | 97,02800 Kč | 2 425,70 Kč |
| 50 | 92,38980 Kč | 4 619,49 Kč |
| 160 | 85,10738 Kč | 13 617,18 Kč |
| 320 | 81,04644 Kč | 25 934,86 Kč |
| 640 | 77,18002 Kč | 49 395,21 Kč |
| 1 120 | 74,19493 Kč | 83 098,32 Kč |
| 2 560 | 69,99578 Kč | 179 189,20 Kč |
| Unit Price without VAT: | 121,80000 Kč |
|---|---|
| Unit Price with VAT: | 147,37800 Kč |
















