Connector Header Through Hole 50 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104666-4

DigiKey Part Number
A108967-ND
Manufacturer
Manufacturer Product Number
104666-4
Description
CONN HEADER VERT 50POS 1.27MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 50 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
104666-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.125" (3.18mm)
Mfr
Contact Length - Post
0.145" (3.68mm)
Series
Insulation Height
0.390" (9.91mm)
Packaging
Tube
Contact Shape
Circular
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin-Lead
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
2
Operating Temperature
-65°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Voltage Rating
30VAC
Shrouding
Shrouded - 2 Wall
Contact Finish Thickness - Post
150.0µin (3.81µm)
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
546310,44634 Kč169 503,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:310,44634 Kč
Unit Price with VAT:375,64007 Kč