
5-316769-1 | |
|---|---|
DigiKey Part Number | 5-316769-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-316769-1 |
Description | POWER D/LOCK CAP HSG 1P NATURA(G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings |
Datasheet | Datasheet |
EDA/CAD Models | 5-316769-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | - | |
Contact Type | - | |
Number of Positions | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | - | |
Contact Termination | - | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 3,18978 Kč | 25 518,24 Kč |
| Unit Price without VAT: | 3,18978 Kč |
|---|---|
| Unit Price with VAT: | 3,85963 Kč |












