


PXMBNI08FPM04PPC | |
|---|---|
DigiKey Part Number | 708-PXMBNI08FPM04PPC-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI08FPM04PPC |
Description | CONN RCPT MALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M8-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | P | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 908,79000 Kč | 908,79 Kč |
| 10 | 772,41100 Kč | 7 724,11 Kč |
| 25 | 724,07000 Kč | 18 101,75 Kč |
| 50 | 689,52820 Kč | 34 476,41 Kč |
| 100 | 656,64740 Kč | 65 664,74 Kč |
| 250 | 615,59332 Kč | 153 898,33 Kč |
| Unit Price without VAT: | 908,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 099,63590 Kč |











