
1-1761987-8 | |
|---|---|
DigiKey Part Number | A117823TR-ND - Tape & Reel (TR) A117823CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-1761987-8 |
Description | CONN MINI SAS RCP 38P SLD RA SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 38 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-1761987-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, Mini | |
Number of Positions | 38 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,36000 Kč | 125,36 Kč |
| 10 | 106,52300 Kč | 1 065,23 Kč |
| 25 | 99,85800 Kč | 2 496,45 Kč |
| 50 | 95,08320 Kč | 4 754,16 Kč |
| 100 | 90,54340 Kč | 9 054,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 83,75105 Kč | 33 500,42 Kč |
| 800 | 79,75591 Kč | 63 804,73 Kč |
| 1 200 | 77,50887 Kč | 93 010,64 Kč |
| 2 000 | 74,76874 Kč | 149 537,48 Kč |
| 2 800 | 73,01695 Kč | 204 447,46 Kč |
| Unit Price without VAT: | 125,36000 Kč |
|---|---|
| Unit Price with VAT: | 151,68560 Kč |











