1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
5-2301995-1
5-2301995-1

5-2301995-1

DigiKey Part Number
A126265-ND
Manufacturer
Manufacturer Product Number
5-2301995-1
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
5-2301995-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
LED Color
Does Not Contain LED
Manufacturer
TE Connectivity AMP Connectors
Number of Cores per Jack
8
Packaging
Tray
Shielding
Shielded
Part Status
Discontinued at DigiKey
Features
Board Lock
Connector Type
RJ45
Tab Direction
Up
Number of Ports
1
Contact Material
Copper Alloy
Number of Rows
1
Contact Finish
Gold
Applications
10/100/1000 Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
Vertical
Shield Material
Brass
Termination
Solder
Housing Material
Liquid Crystal Polymer (LCP)
Height Above Board
0.665" (16.90mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JXD2-0Z25NLPulse Electronics71553-JXD2-0Z25NL-ND186,45000 KčSimilar
In-Stock: 4 288
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1220,65000 Kč220,65 Kč
10187,51200 Kč1 875,12 Kč
25175,75360 Kč4 393,84 Kč
50167,36120 Kč8 368,06 Kč
100160,26620 Kč16 026,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:220,65000 Kč
Unit Price with VAT:266,98650 Kč