




0015246101 | |
|---|---|
DigiKey Part Number | WM7188-ND |
Manufacturer | |
Manufacturer Product Number | 0015246101 |
Description | CONN HEADER VERT 10POS 4.2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015246101 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.555" (14.10mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Features Blind Mating, Board Lock |
Row Spacing - Mating | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 39,56000 Kč | 395,60 Kč |
| 100 | 33,62200 Kč | 3 362,20 Kč |
| 500 | 30,01076 Kč | 15 005,38 Kč |
| 1 760 | 27,46157 Kč | 48 332,36 Kč |
| 5 280 | 25,41522 Kč | 134 192,36 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |










