
5-2271101-1 | |
|---|---|
DigiKey Part Number | 17-5-2271101-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-2271101-1 |
Description | SCSI .050 REC ASS'Y 50P PB-FREE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector SCSI Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5-2271101-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6); Latchblocks | |
Type | SCSI | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 113,71375 Kč | 181 942,00 Kč |
| Unit Price without VAT: | 113,71375 Kč |
|---|---|
| Unit Price with VAT: | 137,59364 Kč |











