


5-1747147-3 | |
|---|---|
DigiKey Part Number | A119667-ND |
Manufacturer | |
Manufacturer Product Number | 5-1747147-3 |
Description | CONN RCPT 3POS 0.4 GOLD PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.400" (10.16mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-1747147-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insulation Color | Black | |
Insulation Height | 0.551" (14.00mm) | |
Contact Length - Post | 0.150" (3.81mm) | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Board Lock | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600V | |
Applications | - | |
Insulation Material | Polyester, Glass Filled | |
Contact Shape | Rectangular | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,85000 Kč | 357,85 Kč |
| 15 | 295,58400 Kč | 4 433,76 Kč |
| 30 | 281,47367 Kč | 8 444,21 Kč |
| 60 | 268,04017 Kč | 16 082,41 Kč |
| 105 | 263,55000 Kč | 27 672,75 Kč |
| Unit Price without VAT: | 357,85000 Kč |
|---|---|
| Unit Price with VAT: | 432,99850 Kč |










