Connector Header Surface Mount 20 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF19-20P-1V(52)

DigiKey Part Number
26-DF19-20P-1V(52)TR-ND - Tape & Reel (TR)
26-DF19-20P-1V(52)CT-ND - Cut Tape (CT)
26-DF19-20P-1V(52)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF19-20P-1V(52)
Description
CONN HEADER SMD 20POS 1MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF19-20P-1V(52) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.206" (5.23mm)
Contact Shape
-
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon
Features
Pick and Place, Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
100VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 545
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00051,14231 Kč51 142,31 Kč
2 00048,70339 Kč97 406,78 Kč
3 00047,33124 Kč141 993,72 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
172,23000 Kč72,23 Kč
1061,37700 Kč613,77 Kč
10052,16320 Kč5 216,32 Kč
50046,90534 Kč23 452,67 Kč
Digi-Reel®
QuantityUnit PriceExt Price
177,48000 Kč77,48 Kč
1070,28000 Kč702,80 Kč
10061,92730 Kč6 192,73 Kč
50052,63820 Kč26 319,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:72,23000 Kč
Unit Price with VAT:87,39830 Kč