
2170328-2 | |
|---|---|
DigiKey Part Number | 17-2170328-2-ND |
Manufacturer | |
Manufacturer Product Number | 2170328-2 |
Description | ZD PLUS M 2-10 20POS 1.6MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Connector Header, Male Pins and Blades Through Hole High Speed |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | High Speed | |
Number of Positions | 40 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 4 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | - | |
Current Rating (Amps) | 0.600A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | 250VAC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 158,42965 Kč | 126 743,72 Kč |
| Unit Price without VAT: | 158,42965 Kč |
|---|---|
| Unit Price with VAT: | 191,69988 Kč |











