



2170328-1 | |
|---|---|
DigiKey Part Number | A135697-ND |
Manufacturer | |
Manufacturer Product Number | 2170328-1 |
Description | CONN HEADER HIGH SPEED 60POS PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 60 Connector Header, Male Pins Through Hole High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 2170328-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | High Speed | |
Number of Positions | 60 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 4 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | 0.700A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,46000 Kč | 249,46 Kč |
| 20 | 201,85400 Kč | 4 037,08 Kč |
| 40 | 192,22100 Kč | 7 688,84 Kč |
| 60 | 186,79817 Kč | 11 207,89 Kč |
| 100 | 180,18590 Kč | 18 018,59 Kč |
| 260 | 168,44515 Kč | 43 795,74 Kč |
| 500 | 160,85728 Kč | 80 428,64 Kč |
| 1 000 | 153,18902 Kč | 153 189,02 Kč |
| Unit Price without VAT: | 249,46000 Kč |
|---|---|
| Unit Price with VAT: | 301,84660 Kč |


