D-Sub Contact Female Socket Gold 24-28 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-166052-1

DigiKey Part Number
A105059TR-ND - Tape & Reel (TR)
A105059CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-166052-1
Description
CONN D-SUB SOCKET 24-28AWG CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 24-28 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
5-166052-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Termination Finish
Tin
Type
Signal
Contact Size
20 DF
Contact Type
Female Socket
Features
Insulation Support
Contact Form
Machined
Base Product Number
Wire Gauge
24-28 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 136
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,82000 Kč24,82 Kč
1021,10600 Kč211,06 Kč
2519,77920 Kč494,48 Kč
5018,82840 Kč941,42 Kč
10017,92950 Kč1 792,95 Kč
25016,80536 Kč4 201,34 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,32318 Kč8 161,59 Kč
1 00015,54381 Kč15 543,81 Kč
1 50015,10536 Kč22 658,04 Kč
2 50014,57074 Kč36 426,85 Kč
3 50014,22905 Kč49 801,68 Kč
5 00013,87566 Kč69 378,30 Kč
Manufacturers Standard Package
Unit Price without VAT:24,82000 Kč
Unit Price with VAT:30,03220 Kč