D-Sub Contact Female Socket Gold 20-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-166051-1

DigiKey Part Number
A105058TR-ND - Tape & Reel (TR)
A105058CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-166051-1
Description
CONN D-SUB SOCKET 20-24AWG CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
5-166051-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Termination Finish
Tin
Type
Signal
Contact Size
20 DF
Contact Type
Female Socket
Features
Insulation Support
Contact Form
Stamped
Base Product Number
Wire Gauge
20-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 084
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,36000 Kč23,36 Kč
1019,81300 Kč198,13 Kč
2518,57800 Kč464,45 Kč
5017,68960 Kč884,48 Kč
10016,84290 Kč1 684,29 Kč
25015,78676 Kč3 946,69 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50015,33338 Kč7 666,69 Kč
1 00014,60135 Kč14 601,35 Kč
1 50014,18953 Kč21 284,29 Kč
2 50013,68730 Kč34 218,25 Kč
3 50013,36635 Kč46 782,22 Kč
5 00013,03431 Kč65 171,55 Kč
Manufacturers Standard Package
Unit Price without VAT:23,36000 Kč
Unit Price with VAT:28,26560 Kč