8 Position Adapter Connector Receptacle, Female Sockets To Receptacle, Female Sockets 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1473571-8

DigiKey Part Number
A29185-ND
Manufacturer
Manufacturer Product Number
5-1473571-8
Description
CONN ADAPT RCPT/RCPT 8POS 2MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Position Adapter Connector Receptacle, Female Sockets To Receptacle, Female Sockets 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5-1473571-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
Receptacle, Female Sockets
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
8
Series
Pitch
0.079" (2.00mm)
Packaging
Bulk
Number of Rows
1
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Convert From (Adapter End)
Receptacle, Female Sockets
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 954 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
80096,02759 Kč76 822,07 Kč
Manufacturers Standard Package
Unit Price without VAT:96,02759 Kč
Unit Price with VAT:116,19338 Kč

Other Suppliers on DigiKey

954In Stock
Ships from WEC