8 Position Rectangular Plug Connector IDC Gold 19-23 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1473562-8

DigiKey Part Number
A29165-ND
Manufacturer
Manufacturer Product Number
3-1473562-8
Description
CONN PLUG 8POS IDC GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Plug Connector IDC Gold 19-23 AWG
Datasheet
 Datasheet
EDA/CAD Models
3-1473562-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Latch Lock
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
19-23 AWG
Connector Type
Plug
Contact Finish
Gold
Contact Type
Male Pin
Contact Finish Thickness
8.00µin (0.203µm)
Number of Positions
8
Color
Black
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 3 601 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 000119,76229 Kč119 762,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:119,76229 Kč
Unit Price with VAT:144,91237 Kč

Other Suppliers on DigiKey

3 601In Stock
Ships from WEC