Similar

4-1473562-8 | |
|---|---|
DigiKey Part Number | A29161-ND |
Manufacturer | |
Manufacturer Product Number | 4-1473562-8 |
Description | CONN PLUG 8POS IDC GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Plug Connector IDC Gold 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-1473562-8 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 14-16 AWG |
Connector Type Plug | Contact Finish Gold |
Contact Type Male Pin | Contact Finish Thickness 8.00µin (0.203µm) |
Number of Positions 8 | Color Black |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37108-3163-0W0 FL | 3M | 0 | 3M99825-ND | 81,09450 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 114,05915 Kč | 114 059,15 Kč |
| Unit Price without VAT: | 114,05915 Kč |
|---|---|
| Unit Price with VAT: | 138,01157 Kč |





