
5-1241410-1 | |
|---|---|
DigiKey Part Number | 17-5-1241410-1TR-ND - Tape & Reel (TR) 17-5-1241410-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-1241410-1 |
Description | AMP MCP 6.3/4.8K, CONTACT, SWS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5-1241410-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 7,01000 Kč | 70,10 Kč |
| 25 | 6,55920 Kč | 163,98 Kč |
| 50 | 6,24760 Kč | 312,38 Kč |
| 100 | 5,94660 Kč | 594,66 Kč |
| 250 | 5,57404 Kč | 1 393,51 Kč |
| 500 | 5,30796 Kč | 2 653,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,66594 Kč | 6 998,91 Kč |
| 3 000 | 4,44309 Kč | 13 329,27 Kč |
| 4 500 | 4,31773 Kč | 19 429,78 Kč |
| 7 500 | 4,16490 Kč | 31 236,75 Kč |
| 10 500 | 4,06720 Kč | 42 705,60 Kč |
| 15 000 | 3,96618 Kč | 59 492,70 Kč |
| 37 500 | 3,71805 Kč | 139 426,88 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |



