


5-104506-6 | |
|---|---|
DigiKey Part Number | A100877TR-ND - Tape & Reel (TR) A100877CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-104506-6 |
Description | CONN PIN 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5-104506-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 9,64100 Kč | 96,41 Kč |
| 25 | 9,03480 Kč | 225,87 Kč |
| 50 | 8,60100 Kč | 430,05 Kč |
| 100 | 8,19060 Kč | 819,06 Kč |
| 250 | 7,67652 Kč | 1 919,13 Kč |
| 500 | 7,30940 Kč | 3 654,70 Kč |
| 1 000 | 6,95997 Kč | 6 959,97 Kč |
| 2 500 | 6,52407 Kč | 16 310,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 5,59090 Kč | 69 886,25 Kč |
| 25 000 | 5,32428 Kč | 133 107,00 Kč |
| 37 500 | 5,17426 Kč | 194 034,75 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |




















