


5-104506-7 | |
|---|---|
DigiKey Part Number | A34236-ND |
Manufacturer | |
Manufacturer Product Number | 5-104506-7 |
Description | CONN PIN 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 28-32 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 15,66200 Kč | 156,62 Kč |
| 25 | 14,67400 Kč | 366,85 Kč |
| 50 | 13,96900 Kč | 698,45 Kč |
| 100 | 13,29960 Kč | 1 329,96 Kč |
| 250 | 12,46660 Kč | 3 116,65 Kč |
| 500 | 11,87096 Kč | 5 935,48 Kč |
| 1 000 | 11,30389 Kč | 11 303,89 Kč |
| 2 500 | 10,59618 Kč | 26 490,45 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |


















