




5-102202-5 | |
|---|---|
DigiKey Part Number | A32989-ND |
Manufacturer | |
Manufacturer Product Number | 5-102202-5 |
Description | CONN HEADER VERT 8POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-102202-5 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Overall Contact Length 0.589" (14.96mm) |
Packaging Tube | Insulation Height 0.549" (13.94mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,90000 Kč | 65,90 Kč |
| 23 | 52,71000 Kč | 1 212,33 Kč |
| 115 | 47,04635 Kč | 5 410,33 Kč |
| 506 | 42,37583 Kč | 21 442,17 Kč |
| 1 012 | 40,35395 Kč | 40 838,20 Kč |
| 5 014 | 36,04919 Kč | 180 750,64 Kč |
| Unit Price without VAT: | 65,90000 Kč |
|---|---|
| Unit Price with VAT: | 79,73900 Kč |






