
5-103974-7 | |
|---|---|
DigiKey Part Number | A34948-ND |
Manufacturer | |
Manufacturer Product Number | 5-103974-7 |
Description | CONN RCPT 8POS IDC 22-26AWG TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103974-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 73,60000 Kč | 147,20 Kč |
| 10 | 65,70300 Kč | 657,03 Kč |
| 26 | 61,41115 Kč | 1 596,69 Kč |
| 52 | 58,47538 Kč | 3 040,72 Kč |
| 104 | 55,68106 Kč | 5 790,83 Kč |
| 260 | 52,19377 Kč | 13 570,38 Kč |
| 520 | 49,70267 Kč | 25 845,39 Kč |
| 1 014 | 47,41634 Kč | 48 080,17 Kč |
| 2 522 | 44,46647 Kč | 112 144,44 Kč |
| Unit Price without VAT: | 73,60000 Kč |
|---|---|
| Unit Price with VAT: | 89,05600 Kč |











