Similar
Similar
Similar
Similar

103978-7 | |
|---|---|
DigiKey Part Number | 103978-7-ND |
Manufacturer | |
Manufacturer Product Number | 103978-7 |
Description | CONN RCPT 8POS IDC 26-30AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Discrete |
Packaging Tube | Wire Gauge 26-30 AWG |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 15.0µin (0.38µm) |
Contact Type Female Socket | Color Black |
Number of Positions 8 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0014562083 | Molex | 0 | 0014562083-ND | 31,55544 Kč | Similar |
| 0014562085 | Molex | 0 | 0014562085-ND | 34,39005 Kč | Similar |
| 0014562087 | Molex | 0 | 0014562087-ND | 42,53439 Kč | Similar |
| 0014562089 | Molex | 0 | 0014562089-ND | 39,02920 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 546 | 66,70742 Kč | 36 422,25 Kč |
| Unit Price without VAT: | 66,70742 Kč |
|---|---|
| Unit Price with VAT: | 80,71598 Kč |











