
0014562085 | |
|---|---|
DigiKey Part Number | 0014562085-ND |
Manufacturer | |
Manufacturer Product Number | 0014562085 |
Description | CONN RCPT 8POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014562085 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Tube | Wire Gauge 28 AWG |
Part Status Active | Features Closed End |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 8 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 103978-7 | TE Connectivity AMP Connectors | 0 | 103978-7-ND | 66,70742 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 560 | 34,39005 Kč | 53 648,48 Kč |
| Unit Price without VAT: | 34,39005 Kč |
|---|---|
| Unit Price with VAT: | 41,61196 Kč |


