
4PCV-09-006 | |
|---|---|
DigiKey Part Number | 1437649-1-ND |
Manufacturer | |
Manufacturer Product Number | 4PCV-09-006 |
Description | CONN BARRIER STRIP 9CIRC 0.325" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 9 | |
Number of Wire Entries | 9 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 150V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,97000 Kč | 235,97 Kč |
| 10 | 167,62100 Kč | 1 676,21 Kč |
| 25 | 148,47000 Kč | 3 711,75 Kč |
| 50 | 136,90080 Kč | 6 845,04 Kč |
| 135 | 124,11237 Kč | 16 755,17 Kč |
| 270 | 117,37948 Kč | 31 692,46 Kč |
| 540 | 112,09204 Kč | 60 529,70 Kč |
| 1 080 | 107,97169 Kč | 116 609,43 Kč |
| Unit Price without VAT: | 235,97000 Kč |
|---|---|
| Unit Price with VAT: | 285,52370 Kč |




