
487940-4 | |
|---|---|
DigiKey Part Number | A111214TR-ND - Tape & Reel (TR) A111214CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 487940-4 |
Description | CONTACT FLAT FLEX PIN TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin Tin |
Datasheet | Datasheet |
EDA/CAD Models | 487940-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 2,08400 Kč | 20,84 Kč |
| 25 | 1,94520 Kč | 48,63 Kč |
| 50 | 1,85660 Kč | 92,83 Kč |
| 100 | 1,76610 Kč | 176,61 Kč |
| 250 | 1,65536 Kč | 413,84 Kč |
| 500 | 1,57580 Kč | 787,90 Kč |
| 1 000 | 1,50065 Kč | 1 500,65 Kč |
| 2 500 | 1,40648 Kč | 3 516,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,12114 Kč | 33 634,20 Kč |
| 60 000 | 1,06765 Kč | 64 059,00 Kč |
| 90 000 | 1,03755 Kč | 93 379,50 Kč |
| 150 000 | 1,00085 Kč | 150 127,50 Kč |
| 210 000 | 0,97739 Kč | 205 251,90 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |
















