


444011-1 | |
|---|---|
DigiKey Part Number | 444011-1-ND |
Manufacturer | |
Manufacturer Product Number | 444011-1 |
Description | CONN PLUG HSG 12POS 4.80MM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 444011-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.189" (4.80mm) | |
Number of Rows | 2 | |
Row Spacing | 0.220" (5.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,21000 Kč | 160,21 Kč |
| 10 | 136,06700 Kč | 1 360,67 Kč |
| 25 | 127,53360 Kč | 3 188,34 Kč |
| 50 | 121,43980 Kč | 6 071,99 Kč |
| 100 | 115,64440 Kč | 11 564,44 Kč |
| 250 | 108,40512 Kč | 27 101,28 Kč |
| 500 | 103,23414 Kč | 51 617,07 Kč |
| 1 000 | 98,31159 Kč | 98 311,59 Kč |
| Unit Price without VAT: | 160,21000 Kč |
|---|---|
| Unit Price with VAT: | 193,85410 Kč |











