White Heat Shrinkable Label 1.18" x 65.6' (30.0mm x 20m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0800295

DigiKey Part Number
277-10710-ND
Manufacturer
Manufacturer Product Number
0800295
Description
LABEL HEAT SHRINKABLE WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 1.18" x 65.6' (30.0mm x 20m)
Datasheet
 Datasheet
EDA/CAD Models
0800295 Models
Product Attributes
Filter Similar Products
Category
Label Size
1.18" x 65.6' (30.0mm x 20m)
Manufacturer
Phoenix Contact
Color
White
Series
Material
Polyolefin
Packaging
Spool
For Use With/Related Products
Thermomark Printer
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Label Type
Heat Shrinkable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 94
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 368,69000 Kč6 368,69 Kč
Manufacturers Standard Package
Unit Price without VAT:6 368,69000 Kč
Unit Price with VAT:7 706,11490 Kč