



440146-3 | |
|---|---|
DigiKey Part Number | A98723-ND |
Manufacturer | |
Manufacturer Product Number | 440146-3 |
Description | CONN RCPT HSG 3POS 1.25MM |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 440146-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,63800 Kč | 16,38 Kč |
| 25 | 1,52880 Kč | 38,22 Kč |
| 50 | 1,45300 Kč | 72,65 Kč |
| 100 | 1,38590 Kč | 138,59 Kč |
| 250 | 1,29768 Kč | 324,42 Kč |
| 500 | 1,23594 Kč | 617,97 Kč |
| 2 000 | 1,12056 Kč | 2 241,12 Kč |
| 4 000 | 1,06696 Kč | 4 267,84 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





