



1734829-3 | |
|---|---|
DigiKey Part Number | A99901-ND |
Manufacturer | |
Manufacturer Product Number | 1734829-3 |
Description | CONN HEADER R/A 3POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1734829-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | 0.091" (2.30mm) | |
Overall Contact Length | - | |
Insulation Height | 0.126" (3.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 125V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,54900 Kč | 115,49 Kč |
| 110 | 9,75073 Kč | 1 072,58 Kč |
| 550 | 8,70309 Kč | 4 786,70 Kč |
| 1 100 | 8,28734 Kč | 9 116,07 Kč |
| 5 060 | 7,44130 Kč | 37 652,98 Kč |
| 10 010 | 7,09177 Kč | 70 988,62 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |


