
42946-2 | |
|---|---|
DigiKey Part Number | A100639TR-ND - Tape & Reel (TR) A100639CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42946-2 |
Description | CONN RING OVAL 8-12AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Oval 8-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42946-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Oval | |
Stud/Tab Size | - | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.687" (17.45mm) | |
Length - Overall | 1.245" (31.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.220" (3.81mm ~ 5.59mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,20000 Kč | 122,00 Kč |
| 25 | 11,43960 Kč | 285,99 Kč |
| 50 | 10,89380 Kč | 544,69 Kč |
| 100 | 10,37300 Kč | 1 037,30 Kč |
| 250 | 9,72292 Kč | 2 430,73 Kč |
| 500 | 9,25844 Kč | 4 629,22 Kč |
| 1 000 | 8,81622 Kč | 8 816,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,39521 Kč | 16 790,42 Kč |
| 4 000 | 7,99457 Kč | 31 978,28 Kč |
| 6 000 | 7,76919 Kč | 46 615,14 Kč |
| 10 000 | 7,49427 Kč | 74 942,70 Kč |
| 14 000 | 7,31860 Kč | 102 460,40 Kč |
| 20 000 | 7,13691 Kč | 142 738,20 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |




