
42865-3 | |
|---|---|
DigiKey Part Number | A29939TR-ND - Tape & Reel (TR) A29939CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42865-3 |
Description | CONN TERM PIN 10-14AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 10-14 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 42865-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.180" (4.57mm) | |
Wire Gauge | 10-14 AWG | |
Length - Overall | 0.865" (21.97mm) | |
Length - Barrel | 0.437" (11.10mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 25 | 3,16640 Kč | 79,16 Kč |
| 50 | 3,01120 Kč | 150,56 Kč |
| 100 | 2,86830 Kč | 286,83 Kč |
| 250 | 2,68776 Kč | 671,94 Kč |
| 500 | 2,55882 Kč | 1 279,41 Kč |
| 1 000 | 2,43661 Kč | 2 436,61 Kč |
| 2 500 | 2,28383 Kč | 5 709,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,23994 Kč | 11 199,70 Kč |
| 10 000 | 2,13298 Kč | 21 329,80 Kč |
| 15 000 | 2,07282 Kč | 31 092,30 Kč |
| 25 000 | 1,99945 Kč | 49 986,25 Kč |
| 35 000 | 1,95257 Kč | 68 339,95 Kč |
| 50 000 | 1,90407 Kč | 95 203,50 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |






