
61412-2 | |
|---|---|
DigiKey Part Number | A100731TR-ND - Tape & Reel (TR) A100731CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61412-2 |
Description | CONN TERM RCPT 14-18AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 14-18 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 61412-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.180" (4.57mm) | |
Wire Gauge | 14-18 AWG | |
Length - Overall | 0.785" (19.94mm) | |
Length - Barrel | 0.420" (10.67mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.120" ~ 0.175" (3.05mm ~ 4.45mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 25 | 5,30000 Kč | 132,50 Kč |
| 50 | 5,04380 Kč | 252,19 Kč |
| 100 | 4,80220 Kč | 480,22 Kč |
| 250 | 4,50112 Kč | 1 125,28 Kč |
| 500 | 4,28570 Kč | 2 142,85 Kč |
| 1 000 | 4,08096 Kč | 4 080,96 Kč |
| 2 500 | 3,82533 Kč | 9 563,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,57289 Kč | 35 728,90 Kč |
| 20 000 | 3,40240 Kč | 68 048,00 Kč |
| 30 000 | 3,30651 Kč | 99 195,30 Kč |
| 50 000 | 3,18957 Kč | 159 478,50 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |



