
1217070-1 | |
|---|---|
DigiKey Part Number | A100865TR-ND - Tape & Reel (TR) A100865CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217070-1 |
Description | CONN TERM RCPT 8-12AWG CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 8-12 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1217070-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.180" (4.57mm) | |
Wire Gauge | 8-12 AWG | |
Length - Overall | 0.720" (18.29mm) | |
Length - Barrel | 0.420" (10.67mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 25 | 3,87200 Kč | 96,80 Kč |
| 50 | 3,68300 Kč | 184,15 Kč |
| 100 | 3,50670 Kč | 350,67 Kč |
| 250 | 3,28660 Kč | 821,65 Kč |
| 500 | 3,12912 Kč | 1 564,56 Kč |
| 1 000 | 2,97962 Kč | 2 979,62 Kč |
| 2 500 | 2,79290 Kč | 6 982,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,60854 Kč | 26 085,40 Kč |
| 20 000 | 2,48405 Kč | 49 681,00 Kč |
| 30 000 | 2,41401 Kč | 72 420,30 Kč |
| 50 000 | 2,32862 Kč | 116 431,00 Kč |
| 70 000 | 2,27404 Kč | 159 182,80 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |




