
42743-2 | |
|---|---|
DigiKey Part Number | A27622TR-ND - Tape & Reel (TR) A27622CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42743-2 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42743-2 Models |
Category | Length - Overall 0.755" (19.18mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.305" (7.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,56500 Kč | 25,65 Kč |
| 25 | 2,40240 Kč | 60,06 Kč |
| 50 | 2,28580 Kč | 114,29 Kč |
| 100 | 2,17730 Kč | 217,73 Kč |
| 250 | 2,04052 Kč | 510,13 Kč |
| 500 | 1,94290 Kč | 971,45 Kč |
| 1 000 | 1,84988 Kč | 1 849,88 Kč |
| 2 500 | 1,73401 Kč | 4 335,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,59873 Kč | 19 184,76 Kč |
| 24 000 | 1,52243 Kč | 36 538,32 Kč |
| 36 000 | 1,47950 Kč | 53 262,00 Kč |
| 60 000 | 1,42715 Kč | 85 629,00 Kč |
| 84 000 | 1,39369 Kč | 117 069,96 Kč |
| 120 000 | 1,35907 Kč | 163 088,40 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |
















