
42700-1 | |
|---|---|
DigiKey Part Number | A111191TR-ND - Tape & Reel (TR) A111191CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42700-1 |
Description | CONN TERM RCPT R/A 16-20AWG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket), Right Angle 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42700-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket), Right Angle | |
Diameter - Barrel | 0.180" (4.57mm) | |
Wire Gauge | 16-20 AWG | |
Length - Overall | - | |
Length - Barrel | 0.360" (9.14mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | - | |
Color | - | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 6,69400 Kč | 66,94 Kč |
| 25 | 6,27280 Kč | 156,82 Kč |
| 50 | 5,97400 Kč | 298,70 Kč |
| 100 | 5,68770 Kč | 568,77 Kč |
| 250 | 5,32988 Kč | 1 332,47 Kč |
| 500 | 5,07516 Kč | 2 537,58 Kč |
| 1 000 | 4,83245 Kč | 4 832,45 Kč |
| 2 500 | 4,52979 Kč | 11 324,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 3,35537 Kč | 26 842,96 Kč |
| 16 000 | 3,19527 Kč | 51 124,32 Kč |
| 24 000 | 3,10520 Kč | 74 524,80 Kč |
| 40 000 | 2,99536 Kč | 119 814,40 Kč |
| 56 000 | 2,92515 Kč | 163 808,40 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |




