
42692-2 | |
|---|---|
DigiKey Part Number | A27626TR-ND - Tape & Reel (TR) A27626CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42692-2 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42692-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.780" (19.81mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.210" (3.81mm ~ 5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,47900 Kč | 24,79 Kč |
| 25 | 2,31640 Kč | 57,91 Kč |
| 50 | 2,20380 Kč | 110,19 Kč |
| 100 | 2,09760 Kč | 209,76 Kč |
| 250 | 1,96636 Kč | 491,59 Kč |
| 500 | 1,87220 Kč | 936,10 Kč |
| 1 000 | 1,78263 Kč | 1 782,63 Kč |
| 2 500 | 1,67090 Kč | 4 177,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,47866 Kč | 14 786,60 Kč |
| 20 000 | 1,40808 Kč | 28 161,60 Kč |
| 30 000 | 1,36836 Kč | 41 050,80 Kč |
| 50 000 | 1,31993 Kč | 65 996,50 Kč |
| 70 000 | 1,28898 Kč | 90 228,60 Kč |
| 100 000 | 1,25698 Kč | 125 698,00 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

















