
42111-3 | |
|---|---|
DigiKey Part Number | A100619TR-ND - Tape & Reel (TR) A100619CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42111-3 |
Description | CONN RING CIRC 14-18AWG #10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42111-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | 0.300" (7.62mm) | |
Length - Overall | 0.570" (14.48mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 3,26700 Kč | 32,67 Kč |
| 25 | 3,05440 Kč | 76,36 Kč |
| 50 | 2,90460 Kč | 145,23 Kč |
| 100 | 2,76510 Kč | 276,51 Kč |
| 250 | 2,59244 Kč | 648,11 Kč |
| 500 | 2,46842 Kč | 1 234,21 Kč |
| 1 000 | 2,35025 Kč | 2 350,25 Kč |
| 2 500 | 2,20294 Kč | 5 507,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 1,68750 Kč | 27 000,00 Kč |
| 32 000 | 1,60697 Kč | 51 423,04 Kč |
| 48 000 | 1,58984 Kč | 76 312,32 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |


