
42660-1 | |
|---|---|
DigiKey Part Number | A27623TR-ND - Tape & Reel (TR) A27623CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42660-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42660-1 Models |
Category | Tab Length 0.305" (7.75mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.753" (19.13mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.120" ~ 0.170" (3.05mm ~ 4.32mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 25 | 2,06640 Kč | 51,66 Kč |
| 50 | 1,96540 Kč | 98,27 Kč |
| 100 | 1,87300 Kč | 187,30 Kč |
| 250 | 1,75544 Kč | 438,86 Kč |
| 500 | 1,67144 Kč | 835,72 Kč |
| 1 000 | 1,59165 Kč | 1 591,65 Kč |
| 2 500 | 1,49178 Kč | 3 729,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,37540 Kč | 16 504,80 Kč |
| 24 000 | 1,30975 Kč | 31 434,00 Kč |
| 36 000 | 1,27282 Kč | 45 821,52 Kč |
| 60 000 | 1,22777 Kč | 73 666,20 Kč |
| 84 000 | 1,19899 Kč | 100 715,16 Kč |
| 120 000 | 1,16921 Kč | 140 305,20 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |
















