
42563-6 | |
|---|---|
DigiKey Part Number | A27667TR-ND - Tape & Reel (TR) A27667CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42563-6 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42563-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Insulation Diameter | 0.110" ~ 0.210" (2.79mm ~ 5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 25 | 15,58880 Kč | 389,72 Kč |
| 50 | 14,84560 Kč | 742,28 Kč |
| 100 | 14,13380 Kč | 1 413,38 Kč |
| 250 | 13,24804 Kč | 3 312,01 Kč |
| 500 | 12,61518 Kč | 6 307,59 Kč |
| 1 000 | 12,01254 Kč | 12 012,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 11,32632 Kč | 39 642,12 Kč |
| 7 000 | 10,78601 Kč | 75 502,07 Kč |
| 10 500 | 10,48208 Kč | 110 061,84 Kč |
| 17 500 | 10,11140 Kč | 176 949,50 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |









