



B64290L0022X830 | |
|---|---|
DigiKey Part Number | 495-3846-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0022X830 |
Description | FERRITE CORE TOROID 5UH N30 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy N30 Ferrite Core Toroid Type Length Width 1.717" (43.60mm) Diameter 0.535" (13.60mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0022X830 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 4300 |
Packaging Tray | Core Factor (ΣI/A) mm⁻¹ 1.08 |
Part Status Active | Effective Length (le) mm 103.0 |
Core Type Toroid | Effective Area (Ae) mm² 95.75 |
Material N30 | Effective Magnetic Volume (Ve) mm³ 9862.0 |
Diameter 1.717" (43.60mm) | Finish Epoxy |
Inductance Factor (Al) 5 µH | Height 0.535" (13.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,23000 Kč | 98,23 Kč |
| 10 | 66,98800 Kč | 669,88 Kč |
| 25 | 56,67680 Kč | 1 416,92 Kč |
| 50 | 49,51920 Kč | 2 475,96 Kč |
| 100 | 42,86010 Kč | 4 286,01 Kč |
| 300 | 42,14063 Kč | 12 642,19 Kč |
| Unit Price without VAT: | 98,23000 Kč |
|---|---|
| Unit Price with VAT: | 118,85830 Kč |



