Epoxy N30 Ferrite Core Toroid Type Length Width 1.220" (31.00mm) Diameter 0.634" (16.10mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B64290L0647X830

DigiKey Part Number
495-76736-ND
Manufacturer
Manufacturer Product Number
B64290L0647X830
Description
FERRITE CORE TOROID 5.63UH N30
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Epoxy N30 Ferrite Core Toroid Type Length Width 1.220" (31.00mm) Diameter 0.634" (16.10mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B64290L0647X830 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±25%
Manufacturer
TDK
Gap
Ungapped
Series
Initial Permeability (µi)
4300
Packaging
Box
Core Factor (ΣI/A) mm⁻¹
0.96
Part Status
Active
Effective Length (le) mm
73.78
Core Type
Toroid
Effective Area (Ae) mm²
76.98
Material
N30
Effective Magnetic Volume (Ve) mm³
5680.0
Diameter
1.220" (31.00mm)
Finish
Epoxy
Inductance Factor (Al)
5.63 µH
Height
0.634" (16.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 542
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
198,23000 Kč98,23 Kč
1066,94600 Kč669,46 Kč
2556,63520 Kč1 415,88 Kč
5049,48600 Kč2 474,30 Kč
20042,10515 Kč8 421,03 Kč
Manufacturers Standard Package
Unit Price without VAT:98,23000 Kč
Unit Price with VAT:118,85830 Kč