
42437-2 | |
|---|---|
DigiKey Part Number | A27659TR-ND - Tape & Reel (TR) A27659CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42437-2 |
Description | CONN QC RCPT 10-14AWG 0.250 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42437-2 Models |
Category | Length - Overall 0.770" (19.56mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-14 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.150" ~ 0.200" (3.81mm ~ 5.08mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.305" (7.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 3,79600 Kč | 37,96 Kč |
| 25 | 3,55360 Kč | 88,84 Kč |
| 50 | 3,38700 Kč | 169,35 Kč |
| 100 | 3,22220 Kč | 322,22 Kč |
| 250 | 3,02072 Kč | 755,18 Kč |
| 500 | 2,87640 Kč | 1 438,20 Kč |
| 1 000 | 2,73874 Kč | 2 738,74 Kč |
| 2 500 | 2,56714 Kč | 6 417,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,41658 Kč | 19 332,64 Kč |
| 16 000 | 2,30125 Kč | 36 820,00 Kč |
| 24 000 | 2,23635 Kč | 53 672,40 Kč |
| 40 000 | 2,15724 Kč | 86 289,60 Kč |
| 56 000 | 2,10665 Kč | 117 972,40 Kč |
| 80 000 | 2,05434 Kč | 164 347,20 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |























