
42400-2 | |
|---|---|
DigiKey Part Number | A27611TR-ND - Tape & Reel (TR) A27611CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42400-2 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42400-2 Models |
Category | Length - Overall 0.750" (19.05mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.120" ~ 0.170" (3.05mm ~ 4.32mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.305" (7.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 42660-2 | TE Connectivity AMP Connectors | 371 693 | A27624CT-ND | 2,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 25 | 2,48600 Kč | 62,15 Kč |
| 50 | 2,37280 Kč | 118,64 Kč |
| 100 | 2,25730 Kč | 225,73 Kč |
| 250 | 2,11576 Kč | 528,94 Kč |
| 500 | 2,01412 Kč | 1 007,06 Kč |
| 1 000 | 1,91775 Kč | 1 917,75 Kč |
| 2 500 | 1,79760 Kč | 4 494,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,67887 Kč | 16 788,70 Kč |
| 20 000 | 1,59872 Kč | 31 974,40 Kč |
| 30 000 | 1,55364 Kč | 46 609,20 Kč |
| 50 000 | 1,49867 Kč | 74 933,50 Kč |
| 70 000 | 1,46352 Kč | 102 446,40 Kč |
| 100 000 | 1,42718 Kč | 142 718,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |



















