
42068-1 | |
|---|---|
DigiKey Part Number | A27747TR-ND - Tape & Reel (TR) A27747CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42068-1 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42068-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.635" (16.13mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.060" ~ 0.100" (1.52mm ~ 2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 25 | 1,88160 Kč | 47,04 Kč |
| 50 | 1,78900 Kč | 89,45 Kč |
| 100 | 1,70290 Kč | 170,29 Kč |
| 250 | 1,59668 Kč | 399,17 Kč |
| 500 | 1,52026 Kč | 760,13 Kč |
| 1 000 | 1,44760 Kč | 1 447,60 Kč |
| 2 500 | 1,35681 Kč | 3 392,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,19553 Kč | 17 932,95 Kč |
| 30 000 | 1,13847 Kč | 34 154,10 Kč |
| 45 000 | 1,10636 Kč | 49 786,20 Kč |
| 75 000 | 1,06721 Kč | 80 040,75 Kč |
| 105 000 | 1,04219 Kč | 109 429,95 Kč |
| 150 000 | 1,01631 Kč | 152 446,50 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

















