Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41854

DigiKey Part Number
A104015TR-ND - Tape & Reel (TR)
A104015CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
41854
Description
CONN TERM RCPT 18-22AWG CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
41854 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Diameter - Barrel
0.093" (2.36mm)
Wire Gauge
18-22 AWG
Length - Overall
0.561" (14.25mm)
Length - Barrel
0.250" (6.35mm)
Insulation
Non-Insulated
Termination
Crimp
Features
-
Contact Material
Brass
Contact Finish
Tin
Color
-
Insulation Diameter
0.090" ~ 0.130" (2.29mm ~ 3.30mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 733
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
104,03200 Kč40,32 Kč
253,77960 Kč94,49 Kč
503,59480 Kč179,74 Kč
1003,42270 Kč342,27 Kč
2503,20764 Kč801,91 Kč
5003,05436 Kč1 527,18 Kč
1 0002,90843 Kč2 908,43 Kč
2 5002,72613 Kč6 815,32 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,47199 Kč24 719,90 Kč
20 0002,35402 Kč47 080,40 Kč
30 0002,28766 Kč68 629,80 Kč
50 0002,20673 Kč110 336,50 Kč
70 0002,15500 Kč150 850,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč