
41832 | |
|---|---|
DigiKey Part Number | A27657TR-ND - Tape & Reel (TR) A27657CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41832 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 41832 Models |
Category | Length - Overall 0.750" (19.05mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.120" ~ 0.170" (3.05mm ~ 4.32mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.305" (7.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 3,29500 Kč | 32,95 Kč |
| 25 | 3,08680 Kč | 77,17 Kč |
| 50 | 2,94060 Kč | 147,03 Kč |
| 100 | 2,79880 Kč | 279,88 Kč |
| 250 | 2,62444 Kč | 656,11 Kč |
| 500 | 2,49848 Kč | 1 249,24 Kč |
| 1 000 | 2,37899 Kč | 2 378,99 Kč |
| 2 500 | 2,22995 Kč | 5 574,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 000 | 2,06869 Kč | 22 755,59 Kč |
| 22 000 | 1,96998 Kč | 43 339,56 Kč |
| 33 000 | 1,91444 Kč | 63 176,52 Kč |
| 55 000 | 1,84671 Kč | 101 569,05 Kč |
| 77 000 | 1,80342 Kč | 138 863,34 Kč |
| 110 000 | 1,75864 Kč | 193 450,40 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |















