
41449 | |
|---|---|
DigiKey Part Number | A27595TR-ND - Tape & Reel (TR) A27595CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41449 |
Description | CONN QC RCPT 10-14AWG 0.250 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 41449 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.770" (19.56mm) | |
Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.150" ~ 0.200" (3.81mm ~ 5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 25 | 2,78840 Kč | 69,71 Kč |
| 50 | 2,65840 Kč | 132,92 Kč |
| 100 | 2,53030 Kč | 253,03 Kč |
| 250 | 2,37108 Kč | 592,77 Kč |
| 500 | 2,25728 Kč | 1 128,64 Kč |
| 1 000 | 2,14957 Kč | 2 149,57 Kč |
| 2 500 | 2,01480 Kč | 5 037,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,84054 Kč | 16 564,86 Kč |
| 18 000 | 1,75268 Kč | 31 548,24 Kč |
| 27 000 | 1,70325 Kč | 45 987,75 Kč |
| 45 000 | 1,64298 Kč | 73 934,10 Kč |
| 63 000 | 1,60447 Kč | 101 081,61 Kč |
| 90 000 | 1,56462 Kč | 140 815,80 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

























