Parametric Equivalent

406206-2 | |
|---|---|
DigiKey Part Number | 406206-2-ND |
Manufacturer | |
Manufacturer Product Number | 406206-2 |
Description | CONN MOD JACK 8P8C R/A SHLD |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 406206-2 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat5 |
Packaging Tray | Features Board Guide |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 6 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Polyamide (PA), Nylon |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5406206-1 | TE Connectivity AMP Connectors | 0 | 5406206-1-ND | 247,18371 Kč | Parametric Equivalent |
| 5406206-2 | TE Connectivity AMP Connectors | 0 | 5406206-2-ND | 268,71081 Kč | Parametric Equivalent |
| 5558525-1 | TE Connectivity AMP Connectors | 135 | A31474-ND | 512,00000 Kč | Parametric Equivalent |
| SS71800-049F | Stewart Connector | 8 | 380-1443-ND | 332,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 340,34647 Kč | 102 103,94 Kč |
| Unit Price without VAT: | 340,34647 Kč |
|---|---|
| Unit Price with VAT: | 411,81923 Kč |





